Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8016NH4RP
Newark Part No.64AH8096
Product RangeQJxx16xHx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $6.600 |
10+ | $4.690 |
25+ | $4.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8016NH4RP
Newark Part No.64AH8096
Product RangeQJxx16xHx
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current16A
Triac Case StyleTO-263AB
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt35mA
Peak Non Repetitive Surge Current167A
Peak Gate Power-
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeQJxx16xHx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263AB
Gate Trigger Current Max (QI), Igt
35mA
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QJxx16xHx
On State RMS Current
16A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
167A
Holding Current Max
50mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability