Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8025NH5RP
Newark Part No.38AK6737
Product RangeQJxx25xHx Series
Technical Datasheet
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8025NH5RP
Newark Part No.38AK6737
Product RangeQJxx25xHx Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current25A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current208A
Peak Gate Power500mW
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.8V
Thyristor MountingSurface Mount
Product RangeQJxx25xHx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt
50mA
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
QJxx25xHx Series
SVHC
To Be Advised
On State RMS Current
25A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
208A
Holding Current Max
50mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability