Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8040JH7TP
Newark Part No.64AH8102
Product RangeQJxx40xx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.610 |
| 5+ | $12.800 |
| 10+ | $11.010 |
| 25+ | $10.410 |
| 100+ | $10.040 |
| 500+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$14.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8040JH7TP
Newark Part No.64AH8102
Product RangeQJxx40xx
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current40A
Triac Case StyleTO-218X
Gate Trigger Current Max (QI), Igt100mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current420A
Holding Current Max100mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingPanel
Product RangeQJxx40xx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-218X
Gate Trigger Voltage Max
1.3V
Holding Current Max
100mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QJxx40xx
On State RMS Current
40A
Gate Trigger Current Max (QI), Igt
100mA
Peak Non Repetitive Surge Current
420A
Peak Gate Power
-
Operating Temperature Max
150°C
Thyristor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability