Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF1547-000
Newark Part No.34AC5023
Product RangePolySwitch LR4 Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.330 |
10+ | $1.440 |
25+ | $1.420 |
50+ | $1.400 |
100+ | $1.370 |
500+ | $1.100 |
1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1547-000
Newark Part No.34AC5023
Product RangePolySwitch LR4 Series
Technical Datasheet
Product RangePolySwitch LR4 Series
Voltage Rating20VDC
Holding Current7.3A
Trip Current14.1A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LR4 Series
Holding Current
7.3A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
20VDC
Trip Current
14.1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability