Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF1640-000
Newark Part No.27AM6584
Product RangePolySwitch SMD Series
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $1.120 |
| 50+ | $1.030 |
| 100+ | $0.917 |
| 250+ | $0.826 |
| 500+ | $0.719 |
| 1000+ | $0.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1640-000
Newark Part No.27AM6584
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2018 (5045 Metric)
Product RangePolySwitch SMD Series
Voltage Rating16VDC
Holding Current800mA
Trip Current2A
Time to Trip9s
Current Rating Max70A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
16VDC
Trip Current
2A
Current Rating Max
70A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PolySwitch SMD Series
Holding Current
800mA
Time to Trip
9s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability