Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2946-000
Newark Part No.27AK1493
Product RangeSPA SESD Series
Technical Datasheet
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
| 25+ | $0.111 |
| 100+ | $0.111 |
| 250+ | $0.111 |
| 500+ | $0.111 |
| 1000+ | $0.111 |
| 2500+ | $0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2946-000
Newark Part No.27AK1493
Product RangeSPA SESD Series
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case Style0402
No. of Pins3Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA SESD Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0402
Operating Voltage
7V
Product Range
SPA SESD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability