Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3305-000
Newark Part No.34AC5514
Product RangePolySwitch RHEF Series
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.754 |
| 25+ | $0.657 |
| 50+ | $0.560 |
| 100+ | $0.501 |
| 500+ | $0.410 |
| 1000+ | $0.362 |
| 2500+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3305-000
Newark Part No.34AC5514
Product RangePolySwitch RHEF Series
Product RangePolySwitch RHEF Series
Voltage Rating16VDC
Holding Current4A
Trip Current7.5A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.23"
Diameter-
Length0.39"
Thickness0.12"
Height0.59"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RHEF Series
Holding Current
4A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
7.5A
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.39"
Height
0.59"
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability