Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS8016RATP
Newark Part No.31AC7621
Product RangeS8016xA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.670 |
| 2500+ | $1.630 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,670.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS8016RATP
Newark Part No.31AC7621
Product RangeS8016xA Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max50mA
Average On State Current16A
On State RMS Current16A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current188A
Holding Current Max150mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeS8016xA Series
SVHCTo Be Advised
Product Overview
The S8016RATP from Littelfuse is a S8016xA series 16A standard SCR in 3 pin TO-220 package. It is specifically designed for Electric Vehicle On-Board Charger (EVOBC) applications. This SCR AC line input rectifier can handle Level 1 charging up to 16Arms at 120V and Level 2 charging up to 16A RMS at 240V at 100°C and up to 25A RMS for 80°C. Its excellent AC handling capability and surge robustness makes this series an ideal switch for these input rectifiers. Input rectification of AC line input for EVOBC applications.
- VDRM 800V, IT 25RMS to handle input from 100V to 250V line AC
- High di/dt of 375/μsec enables handling of 3KA 8/20 surge current operationally
- High VDSM/VRSM of 1300V, high dv/dt of 2000V/μsec
- TO-220 non-isolated package
- Automotive grade AEC-Q101 qualified
- Peak non-repetitive blocking voltage is 1300V, average on-state current is 10A at TC=100°C
- Peak non-repetitive surge current is 188A(single half cycle, f=50Hz, TJ (initial)=25°C)
- Operating junction temperature range -40°C to 125°C
Applications
Signal Processing, Automotive
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
16A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
188A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
50mA
On State RMS Current
16A
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
S8016xA Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate