Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSAC6.0
Newark Part No.64T2548
Product RangeSAC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.431 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,724.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSAC6.0
Newark Part No.64T2548
Product RangeSAC Series
Technical Datasheet
Product RangeSAC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max11.2V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage7.9V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SAC Series
Reverse Standoff Voltage
6V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
7.9V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
11.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate