Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE-105
Newark Part No.84T1841
Product RangeSE-105 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,766.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,766.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-105
Newark Part No.84T1841
Product RangeSE-105 Series
Technical Datasheet
Nom Input Voltage120VAC
Trip Time1s
Contact ConfigurationSPST-NO
Relay MountingSurface Mount
Product RangeSE-105 Series
SVHCTo Be Advised
Product Overview
SE-105 is a combination ground-wire monitor and ground-fault relay for resistance-grounded systems. It continuously monitors the integrity of the ground conductor to protect portable equipment from hazardous voltages caused by ground faults. The SE-105 is an excellent choice for trailing cables 5 kV and under in underground mining applications. It is certified by CSA, C-Tick (Australian) and UL listed (E340889).
- 120VAC control power rating
- Adjustable pickup - unit can be used on a wide variety of trailing cable applications
- Adjustable trip delay for quick protection and system coordination
- Harmonic filter - prevents false operation, isolated form A output contacts
- Zener-characteristic termination assembly - provides reliable ground-check loop verification
- Fail-safe ground-check circuit
- Conformal coating - additional coating protects circuit boards against harsh environment
- Selectable UV- or shunt-trip mode - provides flexibility for different applications
- Trip time settings range from 0.1 to 1.0s, local and remote reset button, 5 years warranty
- Surface mounting
Technical Specifications
Nom Input Voltage
120VAC
Contact Configuration
SPST-NO
Product Range
SE-105 Series
Trip Time
1s
Relay Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability