Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE-134C-00
Newark Part No.37AC0903
Product RangeSE-134C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $6,301.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6,301.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-134C-00
Newark Part No.37AC0903
Product RangeSE-134C Series
Technical Datasheet
Nom Input Voltage240V
Trip Time2.5s
Contact ConfigurationSPST-NO, SPST-NC
Relay MountingPanel Mount
Product RangeSE-134C Series
SVHCTo Be Advised
Technical Specifications
Nom Input Voltage
240V
Contact Configuration
SPST-NO, SPST-NC
Product Range
SE-134C Series
Trip Time
2.5s
Relay Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SE-134C-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate