Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSG350Q
Newark Part No.88T2461
Product RangeSG Series
Technical Datasheet
Available to Order
Quantity | Price |
---|---|
500+ | $0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,414.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSG350Q
Newark Part No.88T2461
Product RangeSG Series
Technical Datasheet
Product RangeSG Series
DC Breakover Voltage350V
GDT Case StyleSMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Technical Specifications
Product Range
SG Series
GDT Case Style
SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
350V
Impulse Discharge Current
1kA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate