Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6010V1TP
Newark Part No.51AK1897
Product RangeSJxx10xx Series
Technical Datasheet
730 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.420 |
25+ | $2.410 |
100+ | $1.820 |
250+ | $1.760 |
500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6010V1TP
Newark Part No.51AK1897
Product RangeSJxx10xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max6mA
Average On State Current6.4A
On State RMS Current10A
Thyristor Case StyleTO-251
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max20mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeSJxx10xx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
6.4A
Thyristor Case Style
TO-251
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
6mA
On State RMS Current
10A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
150°C
Product Range
SJxx10xx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability