Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ6012N1RP
Newark Part No.38AK6930
Product RangeSJxx12xx Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6012N1RP
Newark Part No.38AK6930
Product RangeSJxx12xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max6mA
Average On State Current7.6A
On State RMS Current12A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max15mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSJxx12xx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
7.6A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
6mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
15mA
Operating Temperature Max
150°C
Product Range
SJxx12xx Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
