Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ6016RTP
Newark Part No.51AK1904
Product RangeSJxx16xx Series
Your Part Number
997 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $3.300 |
| 25+ | $3.050 |
| 50+ | $2.810 |
| 100+ | $2.650 |
| 500+ | $2.570 |
| 1000+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6016RTP
Newark Part No.51AK1904
Product RangeSJxx16xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max30mA
Average On State Current10A
On State RMS Current16A
Thyristor Case StyleTO-220
No. of Pins3Pins
Peak Non Repetitive Surge Current188A
Holding Current Max75mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeSJxx16xx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
10A
Thyristor Case Style
TO-220
Peak Non Repetitive Surge Current
188A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
30mA
On State RMS Current
16A
No. of Pins
3Pins
Holding Current Max
75mA
Operating Temperature Max
150°C
Product Range
SJxx16xx Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
