Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6020NRP
Newark Part No.38AK6933
Product RangeSJxx20xx Series
Technical Datasheet
485 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.250 |
10+ | $4.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6020NRP
Newark Part No.38AK6933
Product RangeSJxx20xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max35mA
Average On State Current12.8A
On State RMS Current20A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current225A
Holding Current Max75mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSJxx20xx Series
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
12.8A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
225A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
35mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
75mA
Operating Temperature Max
150°C
Product Range
SJxx20xx Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability