Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSL1003A090SM
Newark Part No.17H2156
Product RangeSL1003A Series
Technical Datasheet
230 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.020 |
10+ | $3.850 |
25+ | $3.520 |
50+ | $3.200 |
100+ | $2.940 |
250+ | $2.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1003A090SM
Newark Part No.17H2156
Product RangeSL1003A Series
Technical Datasheet
Product RangeSL1003A Series
DC Breakover Voltage90V
GDT Case Style3 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Product Overview
The SL1003A series Gas Discharge Tube offers special design features to provide high levels of protection against fast rising transients in the 100V/μs to 1kV/μs range usually caused by lightning disturbances. This device has ultra low capacitance 1.5pF and present insignificant signal losses up to 1.5GHz. For AC power cross of long duration, over-current protection is recommended.
- Low insertion loss
- Surface mountable
- 5kA surge capability tested with 8/20μs– Pulse as defined by IEC 61000-4-5
- GHz working frequency
- Excellent response to fast rising transients
- Can be used to meet Telcordia GR1089 without series resistance
- 10/700 6kV capability, as per ITU-T Rec. K.21, enhanced test level
- 2kA 2/10μs surge rating
Applications
Safety, Industrial, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Product Range
SL1003A Series
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability