Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSLD16-018
Newark Part No.27AK1518
Product RangeSLD Series
Technical Datasheet
Packaging Options
870 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.120 |
10+ | $2.660 |
25+ | $2.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD16-018
Newark Part No.27AK1518
Product RangeSLD Series
Technical Datasheet
Product RangeSLD Series
TVS PolarityBidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage18V
Maximum Breakdown Voltage19.3V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD Series
Reverse Standoff Voltage
16V
Diode Case Style
P600
Minimum Breakdown Voltage
18V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.3V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability