Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ7.5CA
Newark Part No.56AC1446
Product RangeSMAJ
Technical Datasheet
Packaging Options
6,848 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.369 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ7.5CA
Newark Part No.56AC1446
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityBidirectional
Reverse Standoff Voltage7.5V
Clamping Voltage Max12.9V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage8.33V
Maximum Breakdown Voltage9.21V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
7.5V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
8.33V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
12.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.21V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for SMAJ7.5CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability