Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ8.5CA
Newark Part No.06R1908
Product RangeSMAJ Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
25+ | $0.321 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,605.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ8.5CA
Newark Part No.06R1908
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage8.5V
Clamping Voltage Max14.4V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage9.44V
Maximum Breakdown Voltage10.4V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
8.5V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
9.44V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
14.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate