Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ11A
Newark Part No.29AK7842
Product RangeSMCJ Series
Technical Datasheet
Packaging Options
1,790 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.515 |
10+ | $0.420 |
25+ | $0.377 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ11A
Newark Part No.29AK7842
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max18.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage12.2V
Maximum Breakdown Voltage13.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
11V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
12.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
18.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability