Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD030F-2
Newark Part No.
Full Reel99H2390
Cut Tape69K8044
Product RangePolySwitch SMD Series
Your Part Number
1,620 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.617 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 10+ | $0.472 |
| 25+ | $0.432 |
| 50+ | $0.391 |
| 100+ | $0.361 |
| 250+ | $0.324 |
| 500+ | $0.299 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.264 |
| 4000+ | $0.251 |
| 8000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD030F-2
Newark Part No.
Full Reel99H2390
Cut Tape69K8044
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Thermistor MountingSMD
Product RangePolySwitch SMD Series
Voltage Rating60VDC
Holding Current300mA
Trip Current600mA
Time to Trip3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for SMD030F-2
3 Products Found
Product Overview
The SMD030F-2 is a SMD PolySwitch Resettable Device, smaller size saves board space and cost and higher voltage ratings allow use in new applications. Compatible with high-volume electronics assembly and Higher voltage ratings allow use in new applications.
- Assist in meeting regulatory requirements
- 300mA Hold current
- 600mA Trip current
- Small footprint
- Fast time-to-trip
- Low resistance
- 100% matte tin with nickel underplate
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
PolySwitch SMD Series
Holding Current
300mA
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
600mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
