Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMD075F-2
Newark Part No.69K8046
Product RangePolySwitch SMD Series
Technical Datasheet
729 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.525 |
10+ | $0.397 |
25+ | $0.364 |
50+ | $0.330 |
100+ | $0.304 |
250+ | $0.273 |
500+ | $0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD075F-2
Newark Part No.69K8046
Product RangePolySwitch SMD Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMD Series
Voltage Rating30VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for SMD075F-2
1 Product Found
Product Overview
The SMD075F-2 is a 0.75A surface-mount PolySwitch Resettable Device compatible with high-volume electronics assembly. PolySwitch surface-mount devices are the preferred circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications. This SMD series assists in meeting regulatory requirements.
- Smaller size saves board space
- Fast time-to-trip
- Low resistance
- Halogen-free
- Higher voltage ratings allow use in new applications
- Current rating from 0.05 to 3A
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Multimedia
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch SMD Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
30VDC
Trip Current
1.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability