Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD075F/60-2
Newark Part No.
Full Reel40K8592
Cut Tape69K8047
Product RangePolySwitch SMD Series
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.303 | $606.00 |
| Total Price | $606.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.303 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 2000+ | $0.285 | $0.221 |
| 4000+ | $0.272 | $0.221 |
| 8000+ | $0.261 | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD075F/60-2
Newark Part No.
Full Reel40K8592
Cut Tape69K8047
Product RangePolySwitch SMD Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMD Series
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch SMD Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
1.5A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SMD075F/60-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
