Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD100F-2
Newark Part No.
Full Reel99H2395
Cut Tape69K8048
Product RangePolySwitch SMD Series
Your Part Number
1,467 In Stock
Need more?
975 Delivery in 1-3 Business Days(US stock)
492 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.645 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.645 |
| 10+ | $0.492 |
| 25+ | $0.451 |
| 50+ | $0.408 |
| 100+ | $0.376 |
| 250+ | $0.338 |
| 500+ | $0.311 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.281 |
| 4000+ | $0.267 |
| 8000+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD100F-2
Newark Part No.
Full Reel99H2395
Cut Tape69K8048
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Thermistor MountingSMD
Product RangePolySwitch SMD Series
Holding Current1.1A
Trip Current2.2A
Voltage Rating30VDC
Time to Trip0.5s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max40A
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SMD100F-2 is a SMD PolySwitch Resettable Device, smaller size saves board space and cost and higher voltage ratings allow use in new applications. Compatible with high-volume electronics assembly and Higher voltage ratings allow use in new applications.
- Assist in meeting regulatory requirements
- 1.1A Hold current
- 2.2A Trip current
- Small footprint
- Fast time-to-trip
- Low resistance
- 100% matte tin with nickel underplate
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
PolySwitch SMD Series
Trip Current
2.2A
Time to Trip
0.5s
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
1.1A
Voltage Rating
30VDC
Operating Temperature Min
-40°C
Current Rating Max
40A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SMD100F-2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
