Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMD150F-2
Newark Part No.69K8052
Product RangePolySwitch SMD Series
Technical Datasheet
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD150F-2
Newark Part No.69K8052
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Thermistor MountingSMD
Product RangePolySwitch SMD Series
Voltage Rating15VDC
Holding Current1.5A
Trip Current3A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for SMD150F-2
1 Product Found
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Product Range
PolySwitch SMD Series
Holding Current
1.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
15VDC
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability