Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMD185F-2
Newark Part No.69K8055
Product RangePolySwitch SMD Series
Technical Datasheet
1,303 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.405 |
10+ | $0.372 |
25+ | $0.372 |
50+ | $0.372 |
100+ | $0.343 |
250+ | $0.343 |
500+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD185F-2
Newark Part No.69K8055
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Thermistor MountingSMD
Product RangePolySwitch SMD Series
Voltage Rating33VDC
Holding Current1.85A
Trip Current3.6A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SMD185F-2 is a 1.85A surface-mount PolySwitch Resettable Device compatible with high-volume electronics assembly. PolySwitch surface-mount devices are the preferred circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications. This SMD series assists in meeting regulatory requirements.
- Smaller size saves board space
- Fast time-to-trip
- Low resistance
- Halogen-free
- Higher voltage ratings allow use in new applications
- Current rating from 0.05 to 3A
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Multimedia
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Product Range
PolySwitch SMD Series
Holding Current
1.85A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
33VDC
Trip Current
3.6A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SMD185F-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability