Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD260F-2
Newark Part No.69K8059
Product RangePolySwitch SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 2000
$3,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD260F-2
Newark Part No.69K8059
Product RangePolySwitch SMD Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMD Series
Voltage Rating6VDC
Holding Current2.6A
Trip Current5.2A
Time to Trip20s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch SMD Series
Holding Current
2.6A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
6VDC
Trip Current
5.2A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
