Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ130CA
Newark Part No.27AK1538
Product RangeSMDJ Series
Technical Datasheet
Packaging Options
2,423 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.582 |
25+ | $0.582 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ130CA
Newark Part No.27AK1538
Product RangeSMDJ Series
Technical Datasheet
Product RangeSMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage130V
Clamping Voltage Max270.03V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage144V
Maximum Breakdown Voltage159V
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SMDJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.
- Bi-directional
- For surface mounted applications in order to optimize board space
- Low profile package and built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact), ESD protection of data lines in accor w/ IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Glass passivated chip junction
- UL recognized compound meeting flammability rating V-0
- Excellent clamping capability
Technical Specifications
Product Range
SMDJ Series
Reverse Standoff Voltage
130V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
144V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
270.03V
No. of Pins
2Pins
Maximum Breakdown Voltage
159V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability