Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ45CA
Newark Part No.29AK7917
Product RangeSMDJ Series
Technical Datasheet
1,853 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.260 |
10+ | $1.010 |
50+ | $0.854 |
100+ | $0.704 |
250+ | $0.663 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ45CA
Newark Part No.29AK7917
Product RangeSMDJ Series
Technical Datasheet
Product RangeSMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage45V
Clamping Voltage Max93.93V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage50V
Maximum Breakdown Voltage55.3V
Peak Pulse Power Dissipation4kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMDJ Series
Reverse Standoff Voltage
45V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
50V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
93.93V
No. of Pins
2Pins
Maximum Breakdown Voltage
55.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability