Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF40CA
Newark Part No.29AK7953
Product RangeSMF Series
Technical Datasheet
1,075 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.266 |
10+ | $0.236 |
50+ | $0.232 |
100+ | $0.228 |
250+ | $0.221 |
500+ | $0.214 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF40CA
Newark Part No.29AK7953
Product RangeSMF Series
Technical Datasheet
Product RangeSMF Series
TVS PolarityBidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max64.5V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage49.1V
Peak Pulse Power Dissipation1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMF Series
Reverse Standoff Voltage
40V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
64.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability