Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP0502BAHTG
Newark Part No.28X4439
Product RangeSPA SP05 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.340 |
| 6000+ | $0.325 |
| 12000+ | $0.315 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0502BAHTG
Newark Part No.28X4439
Product RangeSPA SP05 Series
Technical Datasheet
Product RangeSPA SP05 Series
TVS PolarityUnidirectional
Power Dissipation225mW
Reverse Standoff Voltage5.5V
Clamping Voltage Max8.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation25W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SP05 Series
Power Dissipation
225mW
Clamping Voltage Max
8.5V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5.5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
25W
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for SP0502BAHTG
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate