Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| Quantity | Price |
|---|---|
| 3000+ | $0.450 |
| 6000+ | $0.432 |
Product Information
Product Overview
SP0503BAHTG is a SP05 series 30pF 30KV unidirectional TVS array. It suppress ESD and other transient overvoltage events. Used to meet the International Electrotechnical Compatibility (IEC transient immunity standards IEC 61000-4-2 for Electrostatic Discharge Requirements), it can help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5VDC. The monolithic silicon array comprised of specially designed structures for transient voltage suppression (TVS).
- Reverse standoff voltage is 5.5V
- 4 pin SOT143 package
- 3 channel TVS diode array
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- Input Protection for Applications Up to 5VDC
- Operating temperature range from -40°C to 125°C
- General purpose ESD protection
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8.5V
4Pins
-
-
SOT-143
5.5V
-
To Be Advised
Technical Docs (3)
Alternatives for SP0503BAHTG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate