Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.323 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$969.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0503BAHTG
Newark Part No.06X3961
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
SP0503BAHTG is a SP05 series 30pF 30KV unidirectional TVS array. It suppress ESD and other transient overvoltage events. Used to meet the International Electrotechnical Compatibility (IEC transient immunity standards IEC 61000-4-2 for Electrostatic Discharge Requirements), it can help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5VDC. The monolithic silicon array comprised of specially designed structures for transient voltage suppression (TVS).
- Reverse standoff voltage is 5.5V
- 4 pin SOT143 package
- 3 channel TVS diode array
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- Input Protection for Applications Up to 5VDC
- Operating temperature range from -40°C to 125°C
- General purpose ESD protection
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
5.5V
Product Range
-
SVHC
To Be Advised
Alternatives for SP0503BAHTG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate