Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.488 |
| 6000+ | $0.467 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0504BAHTG
Newark Part No.51T3928
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSOT-23
No. of Pins5Pins
Operating Voltage-
Power Dissipation Pd225mW
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
5Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
-
SVHC
To Be Advised
Alternatives for SP0504BAHTG
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate