Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP0505BAJTG
Newark Part No.84R0580
Product RangeSP050
Technical Datasheet
2,011 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.788 |
| 10+ | $0.719 |
| 50+ | $0.670 |
| 100+ | $0.624 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0505BAJTG
Newark Part No.84R0580
Product RangeSP050
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSC-70
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd200mW
Product RangeSP050
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
6Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SC-70
Operating Voltage
5.5V
Product Range
SP050
SVHC
To Be Advised
Technical Docs (3)
Alternatives for SP0505BAJTG
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability