Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
8000+ | $0.162 |
16000+ | $0.156 |
32000+ | $0.155 |
48000+ | $0.153 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$1,296.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1003-01DTG
Newark Part No.01P7748
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSOD-723
No. of Pins2Pins
Operating Voltage800mV
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-723
Operating Voltage
800mV
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP1003-01DTG
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate