Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1003-01ETG
Newark Part No.75T8320
Product RangeSP1003 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 10+ | $0.308 |
| 25+ | $0.267 |
| 50+ | $0.227 |
| 100+ | $0.186 |
| 500+ | $0.173 |
| 1000+ | $0.164 |
Price for:Each
Minimum: 5
Multiple: 5
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1003-01ETG
Newark Part No.75T8320
Product RangeSP1003 Series
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSP1003 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
5V
Product Range
SP1003 Series
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
