Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1020-01WTG
Newark Part No.56Y0436
Product RangeSPA SP1020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
25+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$2,745.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1020-01WTG
Newark Part No.56Y0436
Product RangeSPA SP1020 Series
Technical Datasheet
Product RangeSPA SP1020 Series
TVS PolarityBidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max10V
Diode Case StyleFlip Chip
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SP1020 Series
Reverse Standoff Voltage
6V
Diode Case Style
Flip Chip
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate