Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1103C-01UTG
Newark Part No.31AC7619
Product RangeSPA SP1103C Series
Technical Datasheet
10,824 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.562 |
25+ | $0.435 |
50+ | $0.383 |
100+ | $0.331 |
250+ | $0.313 |
500+ | $0.297 |
1000+ | $0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1103C-01UTG
Newark Part No.31AC7619
Product RangeSPA SP1103C Series
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleDFN
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPA SP1103C Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN
Operating Voltage
-
Product Range
SPA SP1103C Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability