Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP4021-01FTG
Newark Part No.18AC7753
Product RangeSPA SP4021 Series
Technical Datasheet
Packaging Options
1,158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.498 |
| 25+ | $0.475 |
| 50+ | $0.453 |
| 100+ | $0.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4021-01FTG
Newark Part No.18AC7753
Product RangeSPA SP4021 Series
Technical Datasheet
Clamping Voltage Vc Max19.6V
TVS PolarityUnidirectional
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Standoff Voltage5V
Clamping Voltage Max19.6V
Operating Voltage5V
Power Dissipation Pd-
Minimum Breakdown Voltage6.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation600W
Qualification-
Product RangeSPA SP4021 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
19.6V
Diode Case Style
SOD-323
Reverse Standoff Voltage
5V
Operating Voltage
5V
Minimum Breakdown Voltage
6.3V
Peak Pulse Power Dissipation
600W
Product Range
SPA SP4021 Series
SVHC
To Be Advised
TVS Polarity
Unidirectional
No. of Pins
2Pins
Clamping Voltage Max
19.6V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability