Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP4022-01FTG
Newark Part No.29AK8075
Product RangeSPA SP4022 Series
Technical Datasheet
Packaging Options
2,603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 10+ | $0.488 |
| 25+ | $0.438 |
| 50+ | $0.388 |
| 100+ | $0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4022-01FTG
Newark Part No.29AK8075
Product RangeSPA SP4022 Series
Technical Datasheet
Clamping Voltage Vc Max35V
TVS PolarityUnidirectional
Diode Case StyleSOD-323
Reverse Standoff Voltage12V
No. of Pins2Pins
Clamping Voltage Max35V
Operating Voltage12V
Power Dissipation Pd-
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Qualification-
Product RangeSPA SP4022 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
35V
Diode Case Style
SOD-323
No. of Pins
2Pins
Operating Voltage
12V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
500W
Product Range
SPA SP4022 Series
SVHC
To Be Advised
TVS Polarity
Unidirectional
Reverse Standoff Voltage
12V
Clamping Voltage Max
35V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability