Need more?
Quantity | Price |
---|---|
1+ | $1.560 |
25+ | $1.320 |
100+ | $1.230 |
250+ | $1.140 |
500+ | $1.140 |
1000+ | $1.090 |
2500+ | $1.050 |
Product Information
Product Overview
The SP721ABG is a TVS Diode Array for general purpose ESD protection. It is an array of SCR/diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The device has 2 protection SCR/diode structures per input. There are a total of 6 available inputs that can be used to protect up to 6 external signal or bus lines. Over voltage protection is from the IN (Pins 1to 3 and pins 5 to 7) to V+ or V-. The device structures is designed for fast triggering at a threshold of one +VBE diode threshold above V+ (Pin 8) or a VBE diode threshold below V- (Pin 4). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.
- ESD interface capability for HBM standards
- High peak current capability
- Designed to provide over-voltage protection
- Fast Switching with 2ns rise time
- 1nA at 25° Low input leakages
- 3pF Low input capacitance
- -40 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
-
8Pins
-
-
SOIC
-
-
To Be Advised
Technical Docs (2)
Alternatives for SP721ABG
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate