Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPD2-550-2P0-R
Newark Part No.02AH3198
Product RangeSPD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $428.040 |
Price for:Each
Minimum: 1
Multiple: 1
$428.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPD2-550-2P0-R
Newark Part No.02AH3198
Product RangeSPD2 Series
Technical Datasheet
Product RangeSPD2 Series
No. of Poles2 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 1 & 2
Continuing Operating Voltage Max550VAC
Suppressor MountingDIN Rail
Peak Surge Current50kA
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
SPD2 Series
Suppressor Type
Mains Surge Protector
Continuing Operating Voltage Max
550VAC
Peak Surge Current
50kA
SVHC
To Be Advised
No. of Poles
2 Pole
SPD Type
Type 1 & 2
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate