Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPD2-750-2P0-R
Newark Part No.02AH3202
Product RangeSPD2 2P+0 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $70.700 |
Price for:Each
Minimum: 1
Multiple: 1
$70.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPD2-750-2P0-R
Newark Part No.02AH3202
Product RangeSPD2 2P+0 Series
Technical Datasheet
No. of Poles2 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 1 & 2
Peak Surge Current35kA
Continuing Operating Voltage Max750VAC
Suppressor MountingDIN Rail
Product RangeSPD2 2P+0 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
No. of Poles
2 Pole
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
750VAC
Product Range
SPD2 2P+0 Series
SVHC
To Be Advised
Suppressor Type
Mains Surge Protector
Peak Surge Current
35kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability