Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPD2-PV11-3P0-R
Newark Part No.02AH3172
Product RangeSPD2 PV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $601.550 |
5+ | $592.930 |
10+ | $584.560 |
25+ | $575.850 |
Price for:Each
Minimum: 1
Multiple: 1
$601.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPD2-PV11-3P0-R
Newark Part No.02AH3172
Product RangeSPD2 PV Series
Technical Datasheet
Product RangeSPD2 PV Series
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
SPD TypeType 1 & 2
Peak Surge Current40kA
Continuing Operating Voltage Max1.1kVDC
Suppressor MountingDIN Rail
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
SPD2 PV Series
No. of Poles
3 Pole
Peak Surge Current
40kA
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Suppressor Type
Mains Surge Protector
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
1.1kVDC
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate