Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPFJ070.X
Newark Part No.64W7435
Product RangePOWR-GARD SPFJ Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $178.470 |
5+ | $147.960 |
10+ | $136.420 |
25+ | $124.600 |
50+ | $112.760 |
Price for:Each
Minimum: 1
Multiple: 1
$178.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPFJ070.X
Newark Part No.64W7435
Product RangePOWR-GARD SPFJ Series
Technical Datasheet
Product RangePOWR-GARD SPFJ Series
Fuse Current70A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric38.1mm x 146.1mm
Fuse Size Imperial1.5" x 5.75"
Blow CharacteristicFast Acting
SVHCLead
Technical Specifications
Product Range
POWR-GARD SPFJ Series
Voltage Rating VAC
-
Fuse Size Metric
38.1mm x 146.1mm
Blow Characteristic
Fast Acting
Fuse Current
70A
Voltage Rating VDC
1kV
Fuse Size Imperial
1.5" x 5.75"
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability