New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      SV6016L1TP

                      THYRISTOR, 16A, 600V, TO-220-3 ROHS COMPLIANT: YES

                      Date/Lot Code

                      LITTELFUSE SV6016L1TP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSV6016L1TP
                      Newark Part No.51AK1921
                      Product RangeSVxx16xx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      996 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.640
                      10+$3.310
                      25+$3.120
                      50+$2.940
                      100+$2.700
                      500+$2.520
                      1000+$2.340
                      2500+$2.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSV6016L1TP
                      Newark Part No.51AK1921
                      Product RangeSVxx16xx Series
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage600V
                      Gate Trigger Current Max6mA
                      Average On State Current10.2A
                      On State RMS Current16A
                      Thyristor Case StyleTO-220
                      No. of Pins3Pins
                      Peak Non Repetitive Surge Current188A
                      Holding Current Max22mA
                      Gate Trigger Voltage Max1.5V
                      Operating Temperature Max150°C
                      Thyristor MountingThrough Hole
                      Product RangeSVxx16xx Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      600V

                      Average On State Current

                      10.2A

                      Thyristor Case Style

                      TO-220

                      Peak Non Repetitive Surge Current

                      188A

                      Gate Trigger Voltage Max

                      1.5V

                      Thyristor Mounting

                      Through Hole

                      SVHC

                      To Be Advised

                      Gate Trigger Current Max

                      6mA

                      On State RMS Current

                      16A

                      No. of Pins

                      3Pins

                      Holding Current Max

                      22mA

                      Operating Temperature Max

                      150°C

                      Product Range

                      SVxx16xx Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.