Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV25SP275M
Newark Part No.64R7548
Product RangeTMOV25S Series
Your Part Number
Technical Datasheet
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $4.420 |
| 25+ | $4.140 |
| 50+ | $3.980 |
| 100+ | $3.830 |
| 500+ | $3.580 |
| 1000+ | $3.510 |
| 2500+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV25SP275M
Newark Part No.64R7548
Product RangeTMOV25S Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeTMOV25S Series
Clamping Voltage Vc Max700V
Varistor Case StyleSquare 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS20kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)350J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
275V
Product Range
TMOV25S Series
Varistor Case Style
Square 25mm
Peak Surge Current @ 8/20µS
20kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
700V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
350J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability