Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTRU2
Newark Part No.34AC7009
Product RangeTRU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.990 |
Price for:Each
Minimum: 10
Multiple: 1
$1,619.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTRU2
Newark Part No.34AC7009
Product RangeTRU Series
Technical Datasheet
Contact Voltage VDC28V
Time Min0.1s
Time Max1000min
Product RangeTRU Series
Contact ConfigurationSPDT
Contact Current10A
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage264VAC
Timing AdjustmentKnob
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
28V
Time Max
1000min
Contact Configuration
SPDT
Contact Voltage VAC
240V
Nom Input Voltage
264VAC
Approvals & Standards
CSA, UL
Time Min
0.1s
Product Range
TRU Series
Contact Current
10A
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate